BournsSDR1005-681KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 72Q-Factor Ferrite 0.35A 2.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 680u | |
| 10 | |
| 10% | |
| 1K | |
| 0.35 | |
| 0.4(Typ) | |
| 2.6 | |
| 72 | |
| 96K | |
| 3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Make any circuit look clean and compact using this power SDR1005-681KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. It has an inductance of 680u H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 2.6 Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

