BournsSDR1005-680KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 0.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 10% | |
| 1K | |
| 1.2 | |
| 1.4(Typ) | |
| 0.24 | |
| 24 | |
| 2.2M | |
| 11M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR1005-680KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 240m Ohm. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 11M Hz. It has an inductance of 68u H. It has a tolerance of 10%. This device utilizes wirewound technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

