BournsSDR0906-471KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 15Q-Factor Ferrite 0.4A 1.63Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.57(Typ) | |
| 1.63 | |
| 15 | |
| 796K | |
| 5M | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 13 | |
| 6.3 |
An ideal space-saving electronic component is this power SDR0906-471KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This device is made with wirewound technology. This product is 10.5 mm long, 6.3 mm tall and 13 mm deep. It has an inductance of 470u H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.63 Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

