Más Buscadas
BournsSDR0805-680KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 10% | |
| 1K | |
| 0.85 | |
| 1.3(Typ) | |
| 0.3 | |
| 15 | |
| 2.52M | |
| 8M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
Save valuable space on a PCB with this power SDR0805-680KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.3 mm tall with a diameter of 7.8 mm. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 8M Hz. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 300m Ohm. It has an inductance of 68u H. It has a tolerance of 10%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

