BournsSDR0805-150MLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 15uH 20% 1KHz 25Q-Factor Ferrite 1.8A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 20% | |
| 1K | |
| 1.8 | |
| 2.7(Typ) | |
| 0.09 | |
| 25 | |
| 2.52M | |
| 16M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
This power SDR0805-150ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 16M Hz. It has a tolerance of 20%. This product is 5.3 mm tall with a diameter of 7.8 mm. This device is made with wirewound technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 90m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

