BournsSDR0604-221KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 0.35A 1.57Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 10 | |
| 10% | |
| 100K | |
| 0.35 | |
| 0.44(Typ) | |
| 1.57 | |
| 20 | |
| 796K | |
| 6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Make any circuit look clean and compact using this power SDR0604-221KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 1.57 Ohm. It has an inductance of 220u H. This product is 4.8 mm tall with a diameter of 5.8 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

