BournsSDR0403-560KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 56uH 10% 1KHz 20Q-Factor Ferrite 0.5A 0.94Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 56u | |
| 10 | |
| 10% | |
| 1K | |
| 0.5 | |
| 0.74(Typ) | |
| 0.94 | |
| 20 | |
| 2.52M | |
| 12M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power SDR0403-560KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. It has an inductance of 56u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 940m Ohm. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 12M Hz.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

