BournsSDR0302-3R9MLMontaje superficial de inductores

Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 24Q-Factor Ferrite 1.3A 0.12Ohm DCR T/R

Make any circuit look clean and compact using this power SDR0302-3R9ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 3.9u H. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 50M Hz. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 120m Ohm. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. It has a tolerance of 20%.

10,000 piezas: Se puede enviar en 2 días

    Total$464.80Price for 2000

    • (2000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2542+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 10,000 piezas
      • Price: $0.2324

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.