BournsSDE0604A-470MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 47uH 20% 1MHz Ferrite 1.25A 0.37Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 1M | |
| 1.25(Typ) | |
| 0.9(Typ) | |
| 0.37 | |
| 14M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.5 | |
| 4.8 |
This power SDE0604A-470M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.25(Typ) A with a maximum resistance of 370m Ohm. It has an inductance of 47u H. This product is 6.1 mm long, 4.8 mm tall and 5.5 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 14M(Typ) Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

