BournsSDE0604A-270MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 27uH 20% 1MHz Ferrite 1.7A 0.2Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 27u | |
| 20% | |
| 1M | |
| 1.7(Typ) | |
| 1.2(Typ) | |
| 0.2 | |
| 18M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.5 | |
| 4.8 |
This power SDE0604A-270M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.1 mm long, 4.8 mm tall and 5.5 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.7(Typ) A with a maximum resistance of 200m Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. It has an inductance of 27u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

