BournsSDE0604A-100MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 2.6A 0.1Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1M | |
| 2.6(Typ) | |
| 2(Typ) | |
| 0.1 | |
| 32M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.5 | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDE0604A-100M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 10u H. This product is 6.1 mm long, 4.8 mm tall and 5.5 mm deep. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 32M(Typ) Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.6(Typ) A with a maximum resistance of 100m Ohm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

