Qualcomm® SDA660 Application Processor
The SDA660 System-on-Chip (SoC) supports a leap in performance, engineered to allow enhanced user experiences and battery performance.
Designed to support on-device artificial intelligence, advanced photography and enhanced user experiences with low power consumption and fast LTE speeds.
The SDA660 uses an advanced 14 nm FinFET process for lower active power dissipation and faster CPU performance. It features eight Qualcomm® Kryo™ 260 CPU 64-bit cores that are divided in two clusters – a fast cluster of four cores with up to 2.2 GHz and a power saving efficiency cluster of four cores with up to 1.8 GHz. High-end features make for a powerful and optimized unique user experiences.
Applications
- • IoT Edge Devices
- • Smart Cities
- • Artificial Intelligence
- • Portable Healthcare
- • Connected Cameras
- • Digital Signage
Features and Benefits
- • Custom built 64-bit octa-core Arm v8-compliant Kryo 260 CPU arranged in two dual-clusters:
- • Quad high-performance Kryo cores operating at 2.2 GHz — Gold cluster with 1 MB L2
- • Quad low-power Kryo cores operating at 1.8 GHz — Silver cluster with 1 MB L2
- • Qualcomm® Hexagon™ DSP with Hexagon Vector eXtensions (HVX) (dual-HVX512) 787 MHz
- • Qualcomm® Adreno™ GPU 512 with 64-bit addressing; designed for 650 MHz
- • On-device intelligence powered by the Qualcomm® AI Engine
- • Dual-channel non package-on-package (non-PoP) high-speed memory, LPDDR4/4x SDRAM designed for 1866 MHz clock
- • Display support: up to 2560 × 1600 10-bit at 60 Hz, up to eight hardware layers
- • Two 4-lane DSIs D-PHY 1.2 at 2.1 Gbps per lane and 1080p30 Miracast/4K30DP
- • Three 4-lane CSIs (4/4/4 or 4/4/2/1) D-PHY 1.2 at 2.1 Gbps per lane or three 3-lane C-PHY 1.0 at 17 Gbps (2.5 G symbols per trio per second)
- • Video support: 3840 × 2160 at 30 Hz, HEVC Main 10, VP9, H264, and other popular video formats
- • Dual 14-bit image signal processing (ISP): 16 +16 MP, 540 MHz each; 24MP30 ZSL with dual ISP; 16 MP 30 ZSL with a single ISP
- • Support for UFS 2.1 gear 3 (one-lane), eMMC 5.1, and SD 3.0
- • Support for USB 3.1 Type-C with DisplayPort and USB2.0
Related Products
SDA-660-0-692NSP-MT-01-0-AA
SDA-660-0-692NSP-TR-01-0-AA
Chipsets
Product |
Part Numbers |
| SDA660 |
SDA-660 |
| Power Management Module* |
PM-660 + PM-660L or PM-660A, PM-3003A |
| Charger |
SMB-1355 |
| Connectivity |
WCN-3980 or WCN-3990 |
| Audio Codec (Analog) |
WCD-9340 |
| Audio Speaker |
WSA-8810 or WSA-8815 |
| Location |
SDR-660 |
*Required
Please check part number accuracy before ordering.
Additional Notes
| CPU | 8x Kryo 260 CPU, from 1.95 up to 2.2 GHz |
| GPU | Adreno 512 GPU with support for Open GL ES 3.2, Open CL 2.0 full, Vulkan, DX12 |
| Video | Up to 4K UltraHD capture @ 30 fps; Up to 4K UltraHD playback @30fps; H.264 (AVC), H.265 (HEVC), VP9 |
| Wireless Connectivity | Wi-Fi integrated 802.11ac 2x2 with MU-MIMO, 2.4 GHz/5 GHz, Bluetooth 5.0 |
| Camera | Up to 25 MP single camera, up to 16 MP dual camera |
| Display Support | Up to 2560 × 1600 10-bit at 60 Hz, up to eight hardware layers |
| DSP | Hexagon 680 DSP with HVX |
| ISP | Qualcomm Spectra™ 160 Image Signal Processor |
| Audio | Qualcomm Aqstic™ audio technology; Qualcomm® aptX™ audio technology |
| Location | GPS, Glonass, BeiDou, Galileo, QZSS, and SBAS |
| Memory & Storage | LPDDR4x dual channel, up to 1866MHz, 8GB RAM, eMMC and UFS |
| Package | 14nm FinFET 12.4mm x 12.4mm MEP |

| Supplier Unconfirmed | |
| 8542.31.00.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| SDA660 | |
| Kryo 260 | |
| 2200 | |
| 64 | |
| System-On-Chip | |
| Microcontroller | |
| USB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 12.4 |
| Package Length | 12.4 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

