C&KSD08H0BConmutador DIP

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Add current flow control to your printed circuit simply through the use of C&K Components' SD08H0B dual in-line package switch. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SD08H0B DIP switch has a PC pin termination style. This product is 21.79 mm long, 4.52 mm tall and 8.5 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC.

120 piezas: Se puede enviar en 2 días

    Total$62.64Price for 24

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 120 piezas
      • Price: $2.61

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.