SemtechSC283WLTRTConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 1.8A 18-Pin MLPQ EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2125 to 2875 | |
| Yes | |
| 1 | |
| 0.8 to 3.3 | |
| 1.8 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 0.5%(Typ) | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ EP |
| 18 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down SC283WLTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 1.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.9 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. This converter is 93 % efficient. Maintain a constant voltage level with a load regulation of 0.5%(Typ). You can operate this at a switching frequency of 2125 to 2875 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
