SOURIAUSC20M1D70Contacto del conector
Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 6 | |
| Reel | |
| 19 | |
| 16 | |
| 20-22 | |
| Cable Mount |
This SC20M1D70 connector contact from Souriau is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 20-22 AWG. It uses the crimp termination method. This product is 19 mm long.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
