Diodes IncorporatedSBRT20U100SLP-13 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers

Diode Super Barrier Rectifier 100V 20A 8-Pin PowerDI EP T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBRT20U100SLP-13 rectifier from Diodes Zetex. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single quad anode quad cathode configuration. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    24 semanas
    • Price: $0.8316
    1. 2500+$0.8316
    2. 5000+$0.8285
    3. 10000+$0.8254
    4. 15000+$0.8222
    5. 20000+$0.8190
    6. 25000+$0.8158
    7. 30000+$0.8125
    8. 50000+$0.8091
    9. 100000+$0.8058

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.