Diodes IncorporatedSBR545D1-13 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers
Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) DPAK T/R
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Maximum DC Reverse Voltage (V) | 45 |
| Single Dual Anode | |
| 45 | |
| 10 | |
| 90 | |
| 0.49@5A | |
| 500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

