Diodes IncorporatedSBR3U150LP-7 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers

Diode Super Barrier Rectifier 150V 3A 8-Pin UDFN EP T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.3613
    1. 3000+$0.3613
    2. 6000+$0.3577
    3. 9000+$0.3541
    4. 12000+$0.3505
    5. 15000+$0.3470
    6. 24000+$0.3436
    7. 30000+$0.3401
    8. 60000+$0.3367
    9. 120000+$0.3334

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.