onsemiSBAS21DW5T3GRectifiers
Diode Small Signal Switching 250V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 250 |
| Dual Parallel | |
| 250 | |
| 0.2 | |
| 2 | |
| 1.25 | |
| 0.1@200V | |
| 385 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

