VishaySA5.0CA-E3/54Supresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 5V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 54.3 | |
| 1200 | |
| 10 | |
| 500 | |
| -55 | |
| 175 | |
| Commercial | |
| 3000 | |
| 0.432 | |
| Tape and Reel | |
| Diameter | 3.5(Max) |
| Mounting | Through Hole |
| Package Length | 6.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this SA5.0CA-E3/54 TVS diode from Vishay. Its maximum leakage current is 1200 μA. Its test current is 10 mA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its peak pulse power dissipation is 500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

