Infineon Technologies AGS70GL02GS12FHIV23Flash
NOR Flash Parallel 3V/3.3V 2G-bit 128M x 16 120ns 64-Pin Fortified BGA T/R
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 27 | |
| 128Kbyte x 2048 | |
| 16Words/32byte | |
| 16 | |
| 128M | |
| Yes | |
| Asynchronous | |
| 120 | |
| 20 | |
| 25 | |
| 65nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 60 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| 100000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) - 0.4(Min) |
| Package Width | 11 |
| Package Length | 13 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 64 | |
| Lead Shape | Ball |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
