LittelfuseS4008DS2RPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 100A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 0.2 | |
| 100 | |
| 6 | |
| 400 | |
| 6(Min) | |
| 1.6@16A | |
| 400 | |
| 5.1 | |
| 0.005 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.63(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
It's easy to turn on this scr S4008DS2RP thyristor manufactured from Littelfuse by inducing a small current. This device has a surge current rating of 100 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

