SamtecS2M-107-01-L-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Key | |
| 2 | |
| 8 | |
| 2.6/Contact | |
| 495VDC|350VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 14.35 | |
| 5.33 | |
| 4.52 | |
| TIGER EYE™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.08 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip S2M-107-01-L-D header connector from Samtec. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 2.6 A/contact. This product is 14.35 mm long, 4.25 mm tall and 5.33 mm deep. S2M-107-01-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

