C&KS202121SS03QInterruptor corredizo

Switch Slide ON ON DPDT Screwdriver 6A 250VAC 125VDC Solder Lug Panel Mount Bulk

This S202121SS03Q slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 6 A @ 250VAC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The S202121SS03Q slide switch has a solder lug termination style. This product is 34.93 mm long, 16.3 mm tall and 13.46 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

572 piezas: Se puede enviar en 3 días

    Total$65.60Price for 20

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 572 piezas
      • Price: $3.28

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.