VishayS07J-GS08Rectifiers
Diode Switching 600V 1.5A 2-Pin SMF T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 1.5 | |
| 25 | |
| 1.1@1A | |
| 10 | |
| 1800 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
Converting from AC to DC is simple when using a small signal switching diode S07J-GS08 rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1.5 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

