JST ManufacturingS02B-PASK-2(LF)(SN)Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Box

This shrouded S02B-PASK-2 (LF)(SN) header connector from JST Corporation reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin over copper. It has a right angle body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a header type gender. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 3 A. This connector has an operating temperature of -25 to 85 °C. This product is 6 mm long, 6.5 mm tall and 11.7 mm deep. It uses the solder termination method. S02B-PASK-2 (LF)(SN) is housed in white polybutylene terephthalate.

5,404 piezas: Se puede enviar en 2 días

    Total$0.12Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2313+
      Manufacturer Lead Time:
      27 semanas
      • In Stock: 5,404 piezas
      • Price: $0.116

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.