Arrow Electronic Components Online
RUBYD716VG2AR|PORTWELL|simage
RUBYD716VG2AR|PORTWELL|limage
Placas madre

RUBY-D716VG2AR

Motherboard, 3.4GHz Intel CPU 32GB DDR3 10Mbps/100Mbps/1000Mbps 1920x1200Pixels

Portwell
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Type
    Computer Motherboard
  • Form Factor
    ATX
  • Processor Type
    Intel
  • Processor Family
    Core
  • Processor Cores
    Core i5|Core i7
  • Processor Speed
    3.4GHz
  • Processor Thermal Design Power (W)
    95
  • Data Cache Size (B)
    8M
  • Watchdog Timer
    Yes
  • Chipset Type
    Intel Q87 PCH
  • BIOS
    Phoenix uEFI
  • Number of System Memory
    4
  • System Memory Socket Type
    DIMM
  • System Memory Maximum Size
    32GB
  • System Memory Type
    DDR3
  • System Memory Number of Socket Pins
    240
  • System Memory Speed (Hz)
    1333M|1600M
  • ECC Support
    No
  • On Board Sound Card Type
    Realtek ALC886GR
  • On Board Graphic Card
    Yes
  • Graphic Card Resolution (Pixels)
    1920x1200@DVI-D|1920x1200@HDMI|2560x1600@VGA
  • Display Interface
    DVI-D|HDMI|VGA
  • Video In
    No
  • Mic In
    Yes
  • Audio Interfaces
    1@Line In/1@Line Out
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Intel WG1218LM/Intel WG1210AT
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Card Number of Connectors
    2
  • USB
    12
  • SATA
    5
  • PATA
    0
  • AGP
    0
  • PS/2
    1
  • VGA
    1
  • RS232/422/485
    2
  • RS485
    0
  • RS232
    8
  • RS422
    0
  • eDP
    0
  • GPIO
    8
  • UART
    0
  • I2C
    0
  • SMBus
    0
  • SPI
    0
  • cPCI
    0
  • PCI
    1
  • PCI Mini
    0
  • PCIe Mini
    0
  • PCMCIA
    0
  • PCIe x1
    2
  • PCIe x2
    0
  • PCIe x3
    0
  • PCIe x4
    2
  • PCIe x8
    0
  • PCIe x16
    1
  • PCI-X
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Operating Systems
    Win Embedded
  • Power Supply Type
    ATX
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Operating Humidity (%)
    5
  • Maximum Operating Humidity (%)
    90
  • Product Length (mm)
    304.8
  • Product Depth (mm)
    243.8

Documentación y Recursos

Hojas de datos
Recursos de diseño