VishayRTO020F470R0JTE3Resistor sujeto a orificio pasante simple
Res Thick Film 470 Ohm 5% 20W ±150ppm/°C Molded TO-220 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 5% | |
| 500 | |
| 20 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±150 | |
| 25 to 155 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.1 | |
| 4.5 | |
| 15 | |
| 2.2 | |
| 0.8 | |
| 13.7 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RTO020F470R0JTE3 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 470 Ohm. This dependable part has a power rating of 20 W. Its temperature coefficient is ±150 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This product's terminal pitch is 5.08 mm. This part has an operating temperature of -55 to 155 °C. This product is 10.1 mm long, 15 mm tall and 4.5 mm deep. It has a tolerance of 5%. The RTO020F470R0JTE3 part has a radial termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

