BournsRT24C2X202Resistor, capacitores variables, potenciómetres y reostates

Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this RT24C2X202 potentiometer from Bourns! This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with wirewound technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 5%. The RT24C2X202 part has a pin termination style. This product is 10.55 mm long, 9.53 mm tall and 3.81 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    9 semanas
    • Price: $29.25
    1. 25+$29.25
    2. 50+$28.95
    3. 100+$28.67
    4. 250+$28.38
    5. 500+$28.09
    6. 1000+$27.81
    7. 2500+$27.54
    8. 5000+$27.26
    9. 10000+$26.99

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.