Bel FuseRST 100Fusibles
Fuse Subminiature Slow Blow Acting 0.1A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic CCC/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Adapter|Battery Charger|Consumer Electronic|Industrial Controller | |
| 8.35 X 4 X 7.7 | |
| 0.1 | |
| 250 | |
| 250 | |
| 0.11 | |
| 0.02 | |
| 2.3 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| 7.7 | |
| 4 | |
| 8.35 | |
| 7.7 | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a micro RST 100 fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 0.11 W. Its maximum power dissipation is 0.11 W. This device has a current rating of 0.1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The RST 100 fuse has a radial termination style. This product is 8.35 mm long, 8.2 mm tall and 4 mm deep. The maximum AC voltage rating is 250 VAC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

