VishayRS005R1000FE73Resistor sujeto a orificio pasante simple

Res Wirewound 0.1 Ohm 1% 5W ±90ppm/°C Silicone AXL T/R

The RS005R1000FE73 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 100m Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±90 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RS005R1000FE73 part has an axial termination style. It has a tolerance of 1%. This product is 22.23 mm long. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    11 semanas
    • Price: $2.369
    1. 250+$2.369

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.