NichiconRR71C151MDN1Capacitor de polímero de aluminio
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6.1A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 150uF | |
| 20% | |
| 16VDC | |
| 0.007 | |
| Low | |
| 6.1 | |
| 120@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 10 | |
| 12.5 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these RR71C151MDN1 conductive polymer aluminum solid capacitors from Nichicon. Its polarity is parallel. This product is 8Kbyte x 8|64Kbyte x 31 mm long, Sectored mm tall and 16 mm deep with a diameter of 20 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 85 °C. The RR71C151MDN1 conductive polymer aluminum solid capacitor has a 70 termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

