Nisshinbo Micro Devices IncRP111L111B-TRLinear Regulators
LDO Regulator Pos 1.1V 0.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.1 | |
| 0.5(Min) | |
| 1.4 | |
| 5.25 | |
| 0.64@500mA | |
| 0.02%/V(Typ) | |
| 1mV(Typ) | |
| 600 | |
| 167°C/W | |
| 30°C/W | |
| Current Foldback Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

