RECOM PowerRP-1212DConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 5200VDC | |
| DC/DC | |
| 120 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 82 | |
| -40 | |
| 85 | |
| Tube | |
| 2.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 7.05 mm |
| Package Length | 19.65 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP-1212D DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

