Stackpole ElectronicsRNF14FTD6K19Resistor sujeto a orificio pasante simple
Res Metal Film 6.19K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 6.19K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| ±0.25 | |
| ±0.65 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNF14FTD6K19 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 6.19K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The RNF14FTD6K19 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.35 mm long. This device utilizes metal film technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

