Stackpole ElectronicsRNF14FTD68R1Resistor sujeto a orificio pasante simple

Res Metal Film 68.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD68R1 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 68.1 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal film technology. The RNF14FTD68R1 part has an axial termination style. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Total en Stock: 144 piezas

Quantity Increments of 1 Minimum 2999
  • Date Code:
    1615+
    Manufacturer Lead Time:
    21 semanas
    Country Of origin:
    China
    • Price: $0.0176
    1. 2999+$0.0176

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.