Stackpole ElectronicsRNCP1206FTD49R9Ensamble fijo de resistor en una sola superficie

Res Thin Film 1206 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a RNCP1206FTD49R9 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 49.9 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thin film technology. This product is 3.1 mm long, 0.5 mm tall and 1.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0091
    1. 5000+$0.0091
    2. 10000+$0.0086
    3. 15000+$0.0083
    4. 25000+$0.0080
    5. 35000+$0.0079
    6. 50000+$0.0078

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.