VishayRNC55J7153BSB14Resistor sujeto a orificio pasante simple

Res Metal Film 715K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNC55J7153BSB14 fixed single through-hole resistor. This product has a resistance value of 715K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. The RNC55J7153BSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. This device utilizes metal film technology.

17 piezas: Se puede enviar mañana

    Total$0.82Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1226+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 17 piezas
      • Price: $0.8169

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.