Stackpole ElectronicsRMCF1210FT910REnsamble fijo de resistor en una sola superficie

Res Thick Film 1210 910 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF1210FT910R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 910 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0159
    1. 4000+$0.0159
    2. 8000+$0.0153
    3. 12000+$0.0152
    4. 20000+$0.0150

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.