IRCRLR20C6200GSResistor sujeto a orificio pasante simple
Res Metal Glaze 620 Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.001% Conformal Coated AXL
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 620 | |
| 2% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Glaze | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 3.6 | |
| 9.9 | |
| 0.81 | |
| 38.1 | |
| S | |
| Through Hole |
Look no further than IRC (TT electronics)'s RLR20C6200GS fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 620 Ohm. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of S. This device utilizes metal glaze technology. This product is 9.9 mm long. It has a tolerance of 2%. The RLR20C6200GS part has an axial termination style.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
