VishayRLR05C30R0GSB14Resistor sujeto a orificio pasante simple

Res Metal Film 30 Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RLR05C30R0GSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 30 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. It is reliable with a failure rate grade of S. This product is 3.81 mm long. The RLR05C30R0GSB14 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C.

500 piezas: Se puede enviar en 2 días

    Total$6.74Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2515+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 500 piezas
      • Price: $6.7362

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.