BournsRLB9012-560KLInductor de plomo
Inductor Power Wirewound 56uH 10% 1KHz 30Q-Factor Ferrite 1.48A 0.18Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 56u | |
| 10% | |
| 1K | |
| 1.48 | |
| 0.18 | |
| 30 | |
| 2.52M | |
| 5.4M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
Resist changes in electric current flow in your electrical design with this power RLB9012-560KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 1.48 A with a maximum resistance of 180m Ohm. It has an inductance of 56u H. This product is 12.2 mm tall with a diameter of 9 mm. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5.4M Hz.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

