BournsRLB9012-152KLInductor de plomo
Inductor Power Wirewound 1500uH 10% 1KHz 15Q-Factor Ferrite 0.43A 3.8Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1500u | |
| 10% | |
| 1K | |
| 0.43 | |
| 3.8 | |
| 15 | |
| 252K | |
| 1.1M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-152KL leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.1M Hz. This product is 12.2 mm tall with a diameter of 9 mm. It has an inductance of 1.5m H. This leaded inductor has a maximum DC current of 430m A with a maximum resistance of 3.8 Ohm. It has a tolerance of 10%. This device is made with wirewound technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

