BournsRLB9012-103KLInductor de plomo
Inductor Power Wirewound 10000uH 10% 1KHz 15Q-Factor Ferrite 0.17A 25.1Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 10000u | |
| 10% | |
| 1K | |
| 0.17 | |
| 25.1 | |
| 15 | |
| 79K | |
| 0.32M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-103KL leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This leaded inductor has a maximum DC current of 170m A with a maximum resistance of 25.1 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 320K Hz. It has an inductance of 10m H. It has a tolerance of 10%. This product is 12.2 mm tall with a diameter of 9 mm. This device utilizes wirewound technology.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

