BournsRLB0914-821KLInductor de plomo
Inductor Power Wirewound 820uH 10% 796KHz 20Q-Factor Ferrite 0.46A 1.8Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 820u | |
| 10% | |
| 796K | |
| 0.46(Typ) | |
| 0.83(Typ) | |
| 1.8 | |
| 20 | |
| 796K | |
| 1.5M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
Jump-start your electrical design by including this power RLB0914-821KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has an inductance of 820u H. It has a tolerance of 10%. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 350m A with a maximum resistance of 1.8 Ohm. This product is 13 mm tall with a diameter of 9.2 mm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 1.5M Hz.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

