BournsRLB0912-151KLInductor de plomo
Inductor Power Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.92A 0.56Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 150u | |
| 10 | |
| 10% | |
| 1K | |
| 0.92(Typ) | |
| 1(Typ) | |
| 0.56 | |
| 40 | |
| 796K | |
| 5.7M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 11 |
If you need a convenient and easily removable inductor for your electrical design then consider this power RLB0912-151KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has an inductance of 150u H. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 530m A with a maximum resistance of 560m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5.7M Hz. This product is 11 mm tall with a diameter of 9.2 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

