AmphenolRL9057-103-F1Contacto del conector

Contact PIN Crimp ST Cable Mount

Need a strong connection for your wires? This RL9057-103-F1 connector contact from Amphenol is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 120 A. This has a Connector Power connector. It uses the crimp termination method. This product is 42.1 mm long, 16.2 mm tall and 16.2 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.