BournsRL875-100M-RCInductor de plomo
RF Choke Bobbin Core 10uH 20% 2.52MHz 35Q-Factor Ferrite 2.9A 0.05Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 10u | |
| 20% | |
| 2.52M | |
| 2.9 | |
| 2.9 | |
| 0.05 | |
| 35 | |
| 2.52M | |
| 25M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 105 | |
| Bag | |
| 8.3 | |
| 7.5 |
This rf choke RL875-100M-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bobbin core technology. It has an inductance of 10u H. It has a tolerance of 20%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. This leaded inductor has a maximum DC current of 2.9 A with a maximum resistance of 50m Ohm. This product is 7.5 mm tall with a diameter of 8.3 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

