BournsRL622-472K-RCInductor de plomo

RF Choke Wirewound 4700uH 10% 252KHz 20Q-Factor Ferrite 0.05A 16Ohm DCR RDL Bag

This rf choke RL622-472K-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 4.7m H. This leaded inductor has a maximum DC current of 50m A with a maximum resistance of 16 Ohm. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 500K(Typ) Hz. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 11 mm tall with a diameter of 8.5 mm.

Import TariffMay apply to this part

180 piezas: Se puede enviar mañana

    Total$72.09Price for 180

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2244+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Vietnam
      • In Stock: 180 piezas
      • Price: $0.4005

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.