BournsRL622-151K-RCInductor de plomo
RF Choke Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.75A 0.37Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 150u | |
| 10% | |
| 796K | |
| 0.75 | |
| 0.75 | |
| 0.37 | |
| 20 | |
| 796K | |
| 3.2M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
This rf choke RL622-151K-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 150u H. This leaded inductor has a maximum DC current of 750m A with a maximum resistance of 370m Ohm. This product is 11 mm tall with a diameter of 8.5 mm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.2M(Typ) Hz. It has a tolerance of 10%. This device utilizes wirewound technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

